
The 30-0501-30 is a 30-position SCSI connector with a SIP package, designed for through-hole mounting. It features a tin contact finish and is RoHS compliant. The connector has a flammability rating of UL94 V-0 and operates over a temperature range of -55°C to 105°C. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 30-0501-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 501 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 30-0501-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
