
The Vertisockets 800 series socket is a general-purpose connector with a current rating of 3A and a maximum operating temperature of 105°C. It is made from brass with a gold finish and plating, and is RoHS compliant. The socket is available in a bulk packaging option and has a pitch of 2.54mm. It is designed for through-hole mounting in a horizontal orientation and has a contact post length of 0.14inch. The socket meets the UL94 V-0 flammability rating and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 30-6823-90C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Vertisockets™ 800 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 30-6823-90C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
