The 30-7XXXX-10 SIP Strip-Line Connector is a through-hole mounted component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a UL94 V-0 flammability rating and a TIN contact finish. The connector is packaged in bulk and is part of the 700 Elevator Strip-Line series.
Sign in to ask questions about the Aries Electronics 30-7XXXX-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 30-7XXXX-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 30-7XXXX-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.