
This 30-position, 2-row SCSI connector features gold-plated contacts and a UL94 V-0 flammability rating. It is designed for through-hole mounting and operates over a temperature range of -55°C to 105°C. The connector is packaged individually and is compliant with RoHS regulations.
Aries Electronics 30-9513-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Lo-PRO®file, 513 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 30-9513-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
