The 700 Elevator Strip-Line connector is a SIP package connector with a tin-plated mating contact finish. It has a flammability rating of UL94 V-0 and can operate between -55°C and 105°C. The connector is available in bulk packaging and is suitable for through-hole mounting.
Sign in to ask questions about the Aries Electronics 31-7XXXX-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 31-7XXXX-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 31-7XXXX-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.