The 32-Position Through Hole SCSI Connector features a nickel boron contact finish and a current rating of 1A. It is designed for high-temperature applications, with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is packaged in bulk and has a flammability rating of UL94 V-0. It is suitable for through hole mounting and has a termination of solder.
Aries Electronics 32-3553-18* technical specifications.
| Contact Finish - Mating | NICKEL BORON |
| Contact Post Length | 0.11inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Series | 55 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.