
The 32-6508-302 is a 32-position, 2-row through-hole SCSI connector from Aries Electronics. It features a gold-plated contact finish and is compliant with RoHS regulations. The connector has a flammability rating of UL94 V-0 and operates over a temperature range of -55°C to 105°C. It is available in bulk packaging with a single unit per package.
Aries Electronics 32-6508-302 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 508 |
| Termination | Wire Wrap |
| RoHS | Compliant |
No datasheet is available for this part.
