The 700 Elevator Strip-Line connector is a SIP package with a TIN contact finish and a solder termination. It has a flammability rating of UL94 V-0 and operates over a temperature range of -55°C to 105°C. This connector is suitable for use in bulk packaging and is designed for through hole mounting.
Sign in to ask questions about the Aries Electronics 32-7XXXX-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 32-7XXXX-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 32-7XXXX-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.