This 32-position SCSI connector features a gold mating contact finish and meets the UL94 V-0 flammability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for through hole mounting and is packaged in bulk. It is compliant with RoHS regulations and is part of the 8-series connectors.
Aries Electronics 32-8724-310C technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 32-8724-310C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.