
The 32-9503-30 is a 32-position, 2-row SCSI connector with gold-plated contacts and a UL94 V-0 flammability rating. It is designed for through-hole mounting and is available in bulk packaging. The connector has a pitch of 2.54mm and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 105°C.
Aries Electronics 32-9503-30 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 503 |
| Termination | Wire Wrap |
| RoHS | Compliant |
No datasheet is available for this part.