
This 34-position, 2-row rectangular connector features a 2.54mm pitch and is designed for through hole mount. The contacts are plated with gold and have a forked type design. The connector is available in bulk packaging and is compliant with RoHS regulations. The 34-6625-51 series is a general-purpose connector suitable for a variety of applications.
Aries Electronics 34-6625-51 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Forked |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 625 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 34-6625-51 to view detailed technical specifications.
No datasheet is available for this part.
