
This 36-position SCSI connector features a nickel boron finish and meets the UL94 V-0 flammability rating. It is designed for through-hole mounting and operates over a temperature range of -55°C to 250°C. The connector is compliant with RoHS regulations and is available in bulk packaging with 7 pieces per package.
Aries Electronics 36-3554-18 technical specifications.
| Contact Finish - Mating | NICKEL BORON |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Package Quantity | 7 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 55 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 36-3554-18 to view detailed technical specifications.
No datasheet is available for this part.