
This 36-position rectangular connector features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is plated with gold for reliable connections. The connector is available in bulk packaging and is compliant with RoHS regulations. The 625 series from Aries Electronics offers a range of connector options for various applications.
Aries Electronics 36-3625-51 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Forked |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 625 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 36-3625-51 to view detailed technical specifications.
No datasheet is available for this part.