
The 36-6625-31 is a 36-position, 2-row through-hole solder cup connector from Aries Electronics. It features gold-plated contacts and a black color. This connector is RoHS compliant and available in bulk packaging. It has a 2.54mm pitch and is suitable for use in general applications.
Sign in to ask questions about the Aries Electronics 36-6625-31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 36-6625-31 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 625 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 36-6625-31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
