
This 36-position 2-row SCSI connector features a through hole mount and a black color with tin plated contacts. It has a 2.54mm pitch and is packaged in bulk. The connector is RoHS compliant and has a solder termination.
Sign in to ask questions about the Aries Electronics 36-6625-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 36-6625-70 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Post |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 625 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 36-6625-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.