
The 38-0501-31 is a 38-position through-hole SCSI connector with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. It features a gold contact finish and a gold contact plating. The connector is packaged in bulk and has a package quantity of one. It is designed for use in high-temperature applications and meets the requirements for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 38-0501-31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 501 |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 38-0501-31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.