This SIP SCSI connector features a through hole mount and a flammability rating of UL94 V-0. It operates within a temperature range of -55°C to 105°C and is packaged in bulk. The contact finish is TIN and the termination is solder. It is part of the 700 Elevator Strip-Line series.
Aries Electronics 39-7XXXX-10 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 700 Elevator Strip-Line™ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.