
This cable assembly features 40 conductors with a 9inch length and a female to female gender. The jacket material is polyester and the termination is a receptacle. It has a voltage rating of 300V and a current rating of 3A. The cable gauge is 26AWG and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aries Electronics 40-009-173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Current Rating | 3A |
| Gender | Female to Female |
| Jacket Material | Polyester |
| Length | 9inch |
| Number of Conductors | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 173 |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-009-173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.