The 40-3553-10* SCSI connector from Aries Electronics is a through hole connector with a current rating of 1A. It features a contact finish of TIN and a contact plating of tin. The connector has a contact post length of 0.11inch and is available in a bulk packaging with 7 connectors per package. It meets the UL94 V-0 flammability rating and is suitable for use in applications requiring a high level of reliability and safety.
Aries Electronics 40-3553-10* technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Post Length | 0.11inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 40 |
| Package Quantity | 7 |
| Packaging | Bulk |
| Series | 55 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.