
Conn ZIF Socket F 40 POS 2.54mm Solder ST Thru-Hole
Aries Electronics 40-516-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Lead Free | Contains Lead |
| Length | 53.3mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Solder |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-516-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.