Conn ZIF Socket F 40 POS 2.54mm ST Thru-Hole
Aries Electronics 40-516-10S technical specifications.
| Contact Plating | Tin |
| Number of Positions | 40 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-516-10S to view detailed technical specifications.
No datasheet is available for this part.