This 40-position SCSI connector features gold-plated contacts and a through-hole mount. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector is packaged in bulk quantities of 10 pieces, making it suitable for high-volume applications.
Aries Electronics 40-516-11S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 40 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 516 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-516-11S to view detailed technical specifications.
No datasheet is available for this part.