
This 40-position 2-row through hole SCSI connector features gold contact plating and a UL94 V-0 flammability rating. It is RoHS compliant and available in bulk packaging. The connector has a 2.54mm pitch and is suitable for operating temperatures between -55°C and 105°C.
Sign in to ask questions about the Aries Electronics 40-6508-302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 40-6508-302 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 508 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-6508-302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.