
This 40-position 2-row through hole SCSI connector features gold-plated contacts and a UL94 V-0 flammability rating. It operates over a temperature range of -55°C to 105°C and is RoHS compliant. The connector is packaged in bulk and has a 2.54mm pitch. It is part of the 503 series and is suitable for wire wrap termination.
Sign in to ask questions about the Aries Electronics 40-9503-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 40-9503-30 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 503 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 40-9503-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.