
The 42-1518-10T connector from Aries Electronics is a 2-row rectangular connector with a current rating of 3A and a pitch of 2.54mm. It features a gold contact finish and is RoHS compliant. The connector is available in bulk packaging and has a flammability rating of UL94 V-0. It is suitable for through hole mount applications.
Aries Electronics 42-1518-10T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 518 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 42-1518-10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
