The 42-position SCSI connector features a through-hole mount and a current rating of 1A. It has a contact finish of TIN and a contact plating of Tin. The connector is packaged in bulk and has a series designation of 55. It meets the flammability rating of UL94 V-0 and is terminated with solder.
Aries Electronics 42-3553-10* technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Post Length | 0.11inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 42 |
| Package Quantity | 7 |
| Packaging | Bulk |
| Series | 55 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.