
IC & Component Sockets DUAL ROW COLLET WIRE WRAP 44 PINS
Aries Electronics 44-1508-30 technical specifications.
| Contact Plating | Gold |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
No datasheet is available for this part.
