This 44-position SCSI connector features a through-hole mount and a current rating of 1A. The contact finish is tin with a tin plating, and the contact post length is 0.11 inch. The connector is packaged in bulk and has a flammability rating of UL94 V-0. It is part of the 55 series and is terminated with solder.
Aries Electronics 44-3553-10* technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Post Length | 0.11inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 44 |
| Package Quantity | 7 |
| Packaging | Bulk |
| Series | 55 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.