This 44-position SCSI connector features nickel boron contacts and a current rating of 1A. It is designed for through-hole mounting and meets the UL94 V-0 flammability rating. The connector is packaged in bulk quantities and is part of the 55 series.
Aries Electronics 44-3553-16* technical specifications.
| Contact Finish - Mating | NICKEL BORON |
| Contact Post Length | 0.11inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 44 |
| Package Quantity | 7 |
| Packaging | Bulk |
| Series | 55 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.