
This 44-position SCSI I/O connector features a tin finish and is compliant with UL94 V-0 flammability rating. It is designed for through-hole mounting and is available in bulk packaging. The connector is part of the 55 series and is RoHS compliant.
Sign in to ask questions about the Aries Electronics 44-3554-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 44-3554-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 44 |
| Package Quantity | 7 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 55 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 44-3554-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.