IC & Component Sockets PLCC TO PGA ADAPT
Sign in to ask questions about the Aries Electronics 44-505-110-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 44-505-110-P technical specifications.
| Package/Case | PLCC |
| Contact Post Length | 0.15inch |
| Mount | Through Hole |
| Number of Positions | 44 |
| Package Quantity | 132 |
| RoHS Compliant | No |
| Series | Correct-A-Chip® 505 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Aries Electronics 44-505-110-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
