
The 44-547-11 is a SCSI I/O connector from Aries Electronics, featuring 44 gold-plated contacts in a SOIC package. It is designed for through-hole mounting and has a flammability rating of UL94 V-0. The connector is lead-free, but contains lead, and is RoHS compliant. It measures 24.4mm in height, 47.2mm in width, and 85.3mm in length.
Aries Electronics 44-547-11 technical specifications.
| Package/Case | SOIC |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 24.4mm |
| Lead Free | Contains Lead |
| Length | 85.3mm |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 547 |
| Termination | Solder |
| Width | 47.2mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 44-547-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.