This 48-position SCSI connector features a nickel boron contact finish and a current rating of 1A. It is designed for through hole mounting and meets the UL94 V-0 flammability rating. The connector is packaged in bulk quantities of six pieces per package.
Sign in to ask questions about the Aries Electronics 48-3553-16* datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 48-3553-16* technical specifications.
| Contact Finish - Mating | NICKEL BORON |
| Contact Post Length | 0.11inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 48 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | 55 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 48-3553-16* to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.