
The 48-81000-610C is a SCSI connector with 48 positions, rated for 3A current and operating within a temperature range of -55°C to 105°C. It features a gold-plated contact finish and a through-hole mount. The connector is compliant with UL94 V-0 flammability rating and is packaged in bulk. It is also RoHS compliant.
Sign in to ask questions about the Aries Electronics 48-81000-610C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 48-81000-610C technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Post Length | 0.14inch |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 48-81000-610C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
