
The 50-9513-10 is a 50-position 2-row through hole SCSI connector with gold contacts, suitable for operating temperatures between -55°C and 105°C. It features a flammability rating of UL94 V-0 and is RoHS compliant. The connector is packaged in bulk and has a 2.54mm pitch. It is part of the Lo-PRO file 513 series.
Aries Electronics 50-9513-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Lo-PRO®file, 513 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics 50-9513-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.