Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
Sign in to ask questions about the Aries Electronics 60-901-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics 60-901-20 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 72 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 901 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN (100) OVER NICKEL (50) |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aries Electronics 60-901-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.