This 80-position socket is designed for through hole and surface mount applications, with a length of 34.3mm. It features a lead-free termination and a tin finish on the mating contact. The socket is packaged in a tray and is not RoHS compliant. It is suitable for use in general applications.
Aries Electronics 96-080M80 technical specifications.
| Contact Finish - Mating | TIN |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 34.3mm |
| Mount | Through Hole |
| Number of Positions | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.