Conn Dual Beam Edge Grip Socket SKT 14 POS 2.54mm Wire Wrap ST Thru-Hole
Aries Electronics C8114-04TL technical specifications.
| Type | Dual Beam Edge Grip Socket |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aries Electronics C8114-04TL to view detailed technical specifications.
No datasheet is available for this part.