This 22-position IC socket features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is made from bronze with a tin plating and is lead free. It is also RoHS compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Aries Electronics C8122-04 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 7.11mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Edge-Grip™, C81 |
| Termination | Wire Wrap |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.