This dual beam edge grip socket features 20 contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for wire wrap termination and is suitable for through hole mounting. The socket operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.5A.
Aries Electronics C9120-00TL technical specifications.
| Type | Dual Beam Edge Grip Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aries Electronics C9120-00TL to view detailed technical specifications.
No datasheet is available for this part.