
Conn DIP Socket F 22 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Aries Electronics C9122-00 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 7.11mm |
| Lead Free | Contains Lead |
| Length | 30mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Edge-Grip™, C91 |
| Termination | Wire Wrap |
| Width | 1.27mm |
| RoHS | Compliant |
No datasheet is available for this part.