
This 28-position IC socket features a 2-row design with a through-hole package type, suitable for operating temperatures up to 125°C. The socket has a flammability rating of UL94 V-0 and is made with gold-plated contacts. It is packaged in bulk and has a gold finish on the mating contacts. The socket is RoHS compliant and has a lead-free construction, although it does contain lead. The dimensions of the socket are 37.6mm in length, 17.8mm in width, and 7.11mm in height, with a pitch of 2.54mm.
Aries Electronics C9128-00 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 7.11mm |
| Lead Free | Contains Lead |
| Length | 37.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Edge-Grip™, C91 |
| Termination | Wire Wrap |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics C9128-00 to view detailed technical specifications.
No datasheet is available for this part.