
IC & Component Sockets STANDARD DUAL BEAM GOLD 36 PINS
Sign in to ask questions about the Aries Electronics C9236-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aries Electronics C9236-50 technical specifications.
| Contact Plating | Gold |
| Mount | Standard |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics C9236-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.