Arrow Fasteners 256 technical specifications.
| Height | 0.75inch |
| Length | 4.5inch |
| Weight | 0.2768lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Arrow Fasteners 256 to view detailed technical specifications.
No datasheet is available for this part.