Arrow Staples, Size: 9/16 , Quantity: 1000/pack, For Use with: Arrow T37 Wiring Tacker 22-7500
Arrow Fasteners 379 technical specifications.
| Height | 2.25inch |
| Length | 4.5inch |
| Weight | 0.4396lb |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.