The AEE01H36-L is a high-performance 15-watt isolated DC-DC converter featuring an ultra-wide 4:1 input voltage range of 18V to 75V. It provides a fully regulated 24V single output and is housed in a compact 2 x 1 inch industry-standard package. The module offers 1500VDC isolation, high efficiency, and features such as remote on/off control and a shielded metal case with an isolated baseplate.
Artesyn AEE01H36-L technical specifications.
| Output Power | 15W |
| Input Voltage (Min) | 18Vdc |
| Input Voltage (Max) | 75Vdc |
| Output Voltage 1 | 24Vdc |
| Output Current | 625mA |
| Isolation Voltage | 1500Vdc |
| Efficiency | 89% |
| Operating Temperature | -40 to +85°C |
| Dimensions | 50.8 x 25.4 x 10.2mm |
| RoHS | RoHS3 Compliant |
| Safety | UL/cUL/EN/IEC 60950-1 |
No datasheet is available for this part.