The AIH16C300-NTL is a high-power DC-DC converter module from Artesyn, featuring 90% efficiency and overvoltage and overtemperature protection. It operates within a temperature range of -20°C to 100°C and has a maximum input voltage of 420V and minimum input voltage of 250V. The module is available in a bulk package with 64 units per package and is RoHS compliant. It measures 2.4inch in length, 2.3inch in width, and 0.55inch in height, with a maximum power dissipation of 249W.
Artesyn AIH16C300-NTL technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Features | OVP, OTP |
| Height | 0.55inch |
| Isolation Voltage | 3kV |
| Length | 2.4inch |
| Max Input Voltage | 420V |
| Min Input Voltage | 250V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 16.6A |
| Max Power Dissipation | 249W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16.6A |
| Output Power | 250W |
| Output Voltage | 15V |
| Package Quantity | 64 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AIH |
| Voltage - Output 1 | 15V |
| Width | 2.3inch |
| RoHS | Compliant |
No datasheet is available for this part.