DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 2.400 X 2.300 INCH, 0.500 INCH HEIGHT, MODULE
Artesyn AJ60A-048L-050F10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn AJ60A-048L-050F10 to view detailed technical specifications.
No datasheet is available for this part.