Isolated DC/DC Converters 225W 36-75Vin Single 7.5V 30A
Checking distributor stock and pricing after the page loads.
Artesyn ALQ30E48-L technical specifications.
| Current - Output 1 | 30A |
| Number of Outputs | 1 |
| Output Power | 225W |
| Package Quantity | 150 |
| Series | ALQ |
| Voltage - Output 1 | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.