Sign in to ask questions about the Artesyn ATCA7X50-HDD2-SAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn ATCA7X50-HDD2-SAS technical specifications.
| Capacity | 146Gbyte |
| Interface Type | SAS |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Artesyn ATCA7X50-HDD2-SAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.